CMOS Output Clock Oscillator, 20MHz Nom,
Nihon Dempa Kogyo 2725T-20.000000M-NSA6293A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo 2725T-20.000000M-NSA6293A to view detailed technical specifications.
No datasheet is available for this part.