Crystal Filter, 1 Function(s), 45MHz, 7.5kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3
Nihon Dempa Kogyo 45S15BU technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 3.2 |
| Length | 7.9 |
| Number of Functions | 1 |
| Manufacturer Series | 45S15BU |
| Height | 4.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo 45S15BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.