Parallel - 3Rd Overtone Quartz Crystal, 114.285MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
Nihon Dempa Kogyo EXS00A-CS00871 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Manufacturer Series | NX3225SA |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo EXS00A-CS00871 to view detailed technical specifications.
No datasheet is available for this part.