Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NIHON DEMPA KOGYO
NT2016SA-26M-NSA3506B
Datasheet
Nihon Dempa Kogyo
NT2016SA-26M-NSA3506B
Active
Sine Output Oscillator, 26MHz Nom,
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Oscillators
Temperature-Compensated (TCXO)
Sine Output Oscillator, 26MHz Nom,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-30
Supply Voltage-Nom
1.8
Compliance
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account