Nihon Dempa Kogyo NT2520SB-38.4M-NSA3556C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Supply Current-Max | 1.7 |
| Supply Voltage-Nom | 2.8 |
| Screening Level | AEC-Q100/200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NT2520SB-38.4M-NSA3556C to view detailed technical specifications.
No datasheet is available for this part.