Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 1.8 |
| Screening Level | AEC-Q100/200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |