Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT PACKAGE-4
Nihon Dempa Kogyo NT3225SA-16.368M-NSA3391C technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -30 |
| Supply Voltage-Nom | 3 |
| Manufacturer Series | NT3225SA |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.