Fundamental quartz crystal operating at 0.032768MHz. Features a wide operating temperature range from -40°C to 85°C. This SMD crystal is RoHS compliant.
Nihon Dempa Kogyo NX2012SA-32.768K-STD-MUB-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| HTS Code | 8541.60.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NX2012SA-32.768K-STD-MUB-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.