Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-4
Nihon Dempa Kogyo NX2520SA-30.000M-STD-CSW-4 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -10 |
| Manufacturer Series | NX2520SA |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NX2520SA-30.000M-STD-CSW-4 to view detailed technical specifications.
No datasheet is available for this part.