Fundamental quartz crystal for frequency control and timing applications. Features a nominal frequency of 0.032768MHz. Operates within a temperature range of -40°C to 85°C. Designed for through-hole and SMD mounting.
Nihon Dempa Kogyo NX3215SA-32.768K-STD-MUA-14 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| HTS Code | 8541.60.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NX3215SA-32.768K-STD-MUA-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.