Through-hole & SMD quartz crystal offering a nominal frequency of 25MHz. Features a wide operating temperature range from -40°C to 85°C. This parallel fundamental crystal provides reliable frequency control and timing solutions.
Nihon Dempa Kogyo NX3225GA-25.000M-STD-CRG-2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NX3225GA-25.000M-STD-CRG-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.