Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT, SMALL PACKAGE-4
Nihon Dempa Kogyo NX3225GA-27.000M-STD-CRG-1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| RoHS | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NX3225GA-27.000M-STD-CRG-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.