Parallel - Fundamental Quartz Crystal, 12MHz Nom,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nihon Dempa Kogyo NX3225SA-12.000MHZ-STD-CSR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nihon Dempa Kogyo NX3225SA-12.000MHZ-STD-CSR-1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NX3225SA-12.000MHZ-STD-CSR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.