Fundamental quartz crystal, 20MHz nominal frequency, operating temperature range of -30°C to 85°C. This surface-mount device provides precise frequency control for electronic circuits.
Nihon Dempa Kogyo NX3225SA-20.000000MHZ-B2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| HTS Code | 8541.60.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NX3225SA-20.000000MHZ-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.