Through-hole & SMD quartz crystal operating at a nominal frequency of 26MHz. Features a fundamental parallel mode of oscillation. Designed for operation within a temperature range of -20°C to 70°C.
Nihon Dempa Kogyo NX3225SA-26.000000MHZ-G4 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| HTS Code | 8541.60.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NX3225SA-26.000000MHZ-G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.