Parallel - Fundamental Quartz Crystal, 32MHz Nom,
Nihon Dempa Kogyo NX3225SA-32.000MHZ-STD-CSR-1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NX3225SA-32.000MHZ-STD-CSR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.