Through-hole SMD quartz crystal offering a 10MHz nominal frequency. Features a wide operating temperature range from -40°C to 150°C. Designed for parallel fundamental operation.
Nihon Dempa Kogyo NX5032GA-10.000M-STD-CSU-1 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| HTS Code | 8541.60.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NX5032GA-10.000M-STD-CSU-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.