Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, SMALL, COMPACT PACKAGE-2
Nihon Dempa Kogyo NX8045GB-8.000M-STD-CSF-6 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Manufacturer Series | NX8045GB |
| HTS Code | 8541.60.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NX8045GB-8.000M-STD-CSF-6 to view detailed technical specifications.
No datasheet is available for this part.