CMOS Output Clock Oscillator, 1.5MHz Nom
Nihon Dempa Kogyo NZ2016SA-1.500000M-NSA3439E technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NZ2016SA-1.500000M-NSA3439E to view detailed technical specifications.
No datasheet is available for this part.