Nihon Dempa Kogyo NZ2520SB-50.000000M-NSA3415D technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.2 |
| Supply Voltage-Max | 3.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NZ2520SB-50.000000M-NSA3415D to view detailed technical specifications.
No datasheet is available for this part.