CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT PACKAGE-4
Nihon Dempa Kogyo NZ2520SB-50.000000M-NSA3415E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Manufacturer Series | NZ2520S |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NZ2520SB-50.000000M-NSA3415E to view detailed technical specifications.
No datasheet is available for this part.