Phase Locked Loop, ROHS COMPLIANT PACKAGE-12
Nihon Dempa Kogyo S510M804MB technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo S510M804MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.