Rectifier Diode, 1 Element, 100A, 2000V V(RRM),
Nihon Inter Electronics 100MAB200 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 2000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.