Silicon Controlled Rectifier, 550000mA I(T), 1200V V(DRM),
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -45 |
| Terminal Position | UPPER |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |