Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, SIMILAR TO TO-220, 3 PIN
Nihon Inter Electronics FCF10A20 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.