The FCU10A30 is a silicon rectifier diode from Nihon Inter Electronics with a maximum operating temperature of 150 degrees Celsius. It features a single terminal position and a maximum reverse voltage of 300 volts. The diode element is made of silicon and is a type of rectifier diode. The device is packaged in a 3-pin R-PSFM-T3 package type and is suitable for general purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nihon Inter Electronics FCU10A30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nihon Inter Electronics FCU10A30 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nihon Inter Electronics FCU10A30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.