Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AB, 3 PIN
Sign in to ask questions about the Nihon Inter Electronics GCH30A10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nihon Inter Electronics GCH30A10 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nihon Inter Electronics GCH30A10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.