The KCH30A10 is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 100V and is available in a 3-pin package. The diode element is made of silicon and is a single terminal device. It is suitable for use in general purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nihon Inter Electronics KCH30A10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nihon Inter Electronics KCH30A10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.