Nihon Inter Electronics NSQ03A04TE16L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Diode Type | RECTIFIER DIODE |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.