Silicon Controlled Rectifier, 31.4A I(T)RMS, 600V V(DRM), 600V V(RRM), 2 Element, MODULE-6
Sign in to ask questions about the Nihon Inter Electronics PBH206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nihon Inter Electronics PBH206 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Pin Count | 6 |
| Number of Elements | 2 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nihon Inter Electronics PBH206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.