The TCH20A15 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a single terminal position and a 3-pin count. The diode element material is silicon and the diode type is a rectifier diode. The device is packaged in a TO-263AB package type and has a pin count of 3.
Sign in to ask questions about the Nihon Inter Electronics TCH20A15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nihon Inter Electronics TCH20A15 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nihon Inter Electronics TCH20A15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.