N-channel enhancement-mode field-effect transistor provides a 100 V drain-source rating and 143 A continuous drain current at 25 °C case temperature. The device has a typical 4 mΩ on-resistance at 10 V gate drive and 20 A drain current, with a 5.5 mΩ maximum rating. It uses a TO-220 package with gate, drain, and source pinout and supports operation from -55 °C to 150 °C junction temperature. The package is specified as halogen-free and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Niko Semiconductor P0510AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel enhancement-mode MOSFET |
| Package | TO-220 |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±25V |
| Continuous Drain Current at Tc=25°C | 143A |
| Continuous Drain Current at Tc=100°C | 90A |
| Pulsed Drain Current | 350A |
| Drain-Source On-Resistance at Vgs=10V | 5.5 maxmΩ |
| Drain-Source On-Resistance at Vgs=7V | 7.5 maxmΩ |
| Gate Threshold Voltage | 2 to 4V |
| Power Dissipation at Tc=25°C | 227W |
| Operating Junction Temperature Range | -55 to 150°C |
| Junction-to-Case Thermal Resistance | 0.55 max°C/W |
| Input Capacitance | 6716pF |
| Total Gate Charge at Vgs=10V | 146nC |
| Turn-On Delay Time | 98ns |
| Rise Time | 194ns |
| Source-Drain Diode Forward Voltage | 1.2 maxV |
| Reverse Recovery Time | 53ns |
| Lead-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Niko Semiconductor P0510AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.