This N-channel logic-level enhancement MOSFET is rated for 100 V drain-source voltage and 123 A continuous drain current at 25°C. It is offered in a TO-252 package and specifies 4.5 mΩ maximum on-resistance at 10 V gate drive. The device supports up to ±20 V gate-source voltage, 150 W power dissipation at 25°C case temperature, and -55°C to 175°C junction and storage operation. Typical dynamic characteristics include 76 nC total gate charge, 4263 pF input capacitance, and 61 ns reverse recovery time, and the package is halogen-free and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Niko Semiconductor PP4B10AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Niko Semiconductor PP4B10AD technical specifications.
| Channel Type | N-Channel |
| MOSFET Type | Logic Level Enhancement Mode |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current @ 25°C | 123A |
| Continuous Drain Current @ 100°C | 87A |
| Pulsed Drain Current | 300A |
| Avalanche Current | 26A |
| Avalanche Energy | 338mJ |
| Power Dissipation @ 25°C | 150W |
| Power Dissipation @ 100°C | 75W |
| Operating Junction and Storage Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 1°C/W |
| Thermal Resistance Junction-to-Ambient | 62.5°C/W |
| RDS(ON) Max @ VGS=10V, ID=20A | 4.5mΩ |
| Input Capacitance Typical | 4263pF |
| Output Capacitance Typical | 771pF |
| Reverse Transfer Capacitance Typical | 7.3pF |
| Total Gate Charge Typical | 76nC |
| Gate-Source Charge Typical | 17nC |
| Gate-Drain Charge Typical | 23nC |
| Turn-On Delay Time Typical | 27ns |
| Rise Time Typical | 72ns |
| Turn-Off Delay Time Typical | 71ns |
| Fall Time Typical | 88ns |
| Source-Drain Diode Forward Voltage Max | 1.2V |
| Reverse Recovery Time Typical | 61ns |
| Reverse Recovery Charge Typical | 100nC |
| Halogen Free | Yes |
| Lead Free | Yes |
Download the complete datasheet for Niko Semiconductor PP4B10AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.