This device is an N-channel enhancement mode power MOSFET rated for 100 V drain-source voltage and 139 A continuous drain current at 25 °C case temperature. It is offered in a TO-263 package and specifies a maximum drain-source on-resistance of 4.4 mΩ at 10 V gate drive. The MOSFET supports 350 A pulsed drain current, 392 mJ avalanche energy, and 187 W power dissipation at 25 °C case temperature. Operating junction and storage temperature range from -55 °C to 175 °C, and the part is identified as halogen-free and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Niko Semiconductor PP4B10AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Niko Semiconductor PP4B10AS technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (Tc=25°C) | 139A |
| Continuous Drain Current (Tc=100°C) | 98A |
| Pulsed Drain Current | 350A |
| Avalanche Current | 28A |
| Avalanche Energy | 392mJ |
| Power Dissipation (Tc=25°C) | 187W |
| Operating Junction and Storage Temperature Range | -55 to 175°C |
| Package Type | TO-263 |
| Drain-Source On-Resistance Max at VGS=10V | 4.4mΩ |
| Gate Threshold Voltage | 2 to 4V |
| Input Capacitance | 4145pF |
| Output Capacitance | 762pF |
| Reverse Transfer Capacitance | 10pF |
| Total Gate Charge | 75nC |
| Gate-Drain Charge | 23nC |
| Source-Drain Diode Forward Voltage | 1.2V |
| Lead-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Niko Semiconductor PP4B10AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.