This device is an N-channel enhancement mode power MOSFET in a TO-220 package. It is rated for 100 V drain-source voltage, 137 A continuous drain current at 25 °C, and 187 W power dissipation at 25 °C. The maximum on-resistance is 4.5 mΩ at 10 V gate drive, with typical input capacitance of 4145 pF and typical total gate charge of 75 nC. The gate-source voltage rating is ±20 V and the operating junction temperature range extends from -55 °C to 175 °C. The part is specified as halogen-free and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Niko Semiconductor PP4B10AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Niko Semiconductor PP4B10AT technical specifications.
| Transistor Type | N-Channel |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current @ 25°C | 137A |
| Continuous Drain Current @ 100°C | 97A |
| Pulsed Drain Current | 350A |
| Power Dissipation @ 25°C | 187W |
| Operating Junction Temperature Range | -55 to 175°C |
| RDS(on) Max @ VGS=10V | 4.5mΩ |
| Gate Threshold Voltage | 2 to 4V |
| Input Capacitance | 4145pF |
| Output Capacitance | 762pF |
| Reverse Transfer Capacitance | 10pF |
| Total Gate Charge | 75nC |
| Gate-Drain Charge | 23nC |
| Reverse Recovery Time | 63ns |
| Reverse Recovery Charge | 95nC |
| Halogen-free | Yes |
| Lead-free | Yes |
Download the complete datasheet for Niko Semiconductor PP4B10AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.