The NL-SW-1XRTT-V is an 800MHz USB UART transceiver module with a current rating of 750mA for both receiving and transmitting. It is packaged in a module format and is available in a tray packaging with a quantity of one. The device operates within a temperature range of -40°C to 85°C and is suitable for through hole mounting.
Sign in to ask questions about the Nimbelink NL-SW-1XRTT-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nimbelink NL-SW-1XRTT-V technical specifications.
| Package/Case | Module |
| Current - Receiving | 750mA |
| Current - Transmitting | 750mA |
| Frequency | 800MHz |
| Interface | USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | Skywire™ |
| RoHS | Compliant |
Download the complete datasheet for Nimbelink NL-SW-1XRTT-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.