The NL-SW-EVDO-V is a cellular module with a receiving current of 750mA and transmitting current of 750mA. It operates at a frequency of 800MHz and supports USB and UART interfaces. The module is packaged in a module case and is available in bulk packaging. It is designed for use in temperatures ranging from -40°C to 85°C and is mounted through a hole. The NL-SW-EVDO-V is part of the Skywire series.
Nimbelink NL-SW-EVDO-V technical specifications.
| Package/Case | Module |
| Current - Receiving | 750mA |
| Current - Transmitting | 750mA |
| Frequency | 800MHz |
| Interface | USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Skywire™ |
| RoHS | Compliant |
No datasheet is available for this part.