RF TXRX MODULE CELLULAR U.FL ANT
Nimbelink NL-SW-GPRS technical specifications.
| Package/Case | Module |
| Current - Receiving | 330mA |
| Current - Transmitting | 330mA |
| Frequency | 900MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | Skywire™ |
| RoHS | Compliant |
No datasheet is available for this part.