Sign in to ask questions about the Nimbelink NL-SW-HSPAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nimbelink NL-SW-HSPAP technical specifications.
| Current - Receiving | 580mA |
| Current - Transmitting | 580mA |
| Frequency | 850MHz |
| Interface | USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Skywire™ |
| RoHS | Compliant |
Download the complete datasheet for Nimbelink NL-SW-HSPAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
