This 4G/LTE cellular module supports frequency bands 850/900/1800/1900MHz and provides UART/USB interface. It is designed for through hole mounting and operates within a temperature range of -40°C to 85°C. The module has a typical operating supply voltage of 3.8V and a maximum operating supply voltage of 4.3V. It supports various protocols including FTP, FTPS, HTTP, HTTPS, MQTT, PPP, SSL, TCP, TLS, and UDP.
Nimbelink NL-SW-LTE-QBG96 technical specifications.
| Frequency Band | 850/900/1800/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | 4G/LTE |
| Antenna Connector Type | U.FL |
| SMS Supported | No |
| Voice Supported | No |
| Packet Data Rate | 375Kbps |
| Mounting | Through Hole |
| Protocols Supported | FTP/FTPS/HTTP/HTTPS/MQTT/PPP/SSL/TCP/TLS/UDP |
| Interface | UART/USB |
| Max Operating Supply Voltage | 4.3V |
| Typical Operating Supply Voltage | 3.8V |
| Min Operating Supply Voltage | 3.4V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.