The NL-SW-LTE-S7648 is a cellular module from Nimbelink, supporting 4G/LTE generations and technologies. It features a UART/USB interface and operates within a temperature range of -40°C to 85°C. The module has a maximum operating supply voltage of 5.5V and a minimum of 3V. It supports various protocols, including FTP, HTTP, HTTPS, PPP, SSL, TCP, TLS, and UDP. The module includes a U.FL antenna connector and has a SIM card slot, but does not support voice or SMS.
Nimbelink NL-SW-LTE-S7648 technical specifications.
| SIM Card | Yes |
| Generations and Technologies | 4G/LTE |
| Antenna Connector Type | U.FL |
| SMS Supported | No |
| Voice Supported | No |
| Packet Data Rate | 10Kbps |
| Protocols Supported | FTP/HTTP/HTTPS/PPP/SSL/TCP/TLS/UDP |
| Interface | UART/USB |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.