The NL-SW-LTE-TSVG-B is a cellular LTE Cat 3 module operating in the 700/1700 MHz frequency band. It features a U.FL antenna connector and supports SIM cards. The module is designed for M2M solutions and has a maximum operating supply voltage of 4.3V. It can operate within a temperature range of -40°C to 85°C. The module has 20 pins and does not support voice or SMS.
Nimbelink NL-SW-LTE-TSVG-B technical specifications.
| Frequency Band | 700/1700MHz |
| SIM Card | Yes |
| Generations and Technologies | Cat 3 |
| Antenna Connector Type | U.FL |
| SMS Supported | No |
| Voice Supported | No |
| Solutions | M2M |
| Max Operating Supply Voltage | 4.3V |
| Typical Operating Supply Voltage | 3.9V |
| Min Operating Supply Voltage | 3.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.