The Ningbo Forward Relay M4-012H is a DPDT electromechanical relay with a 12VDC coil voltage and a maximum switching power of 60W. It has a contact arrangement of DPDT and a contact form of 2 Form C. The relay has a maximum switching current of 2A and a maximum switching voltage of 220VDC. It is designed for through hole mounting and has a package type of DIP. The relay operates within a temperature range of -40°C to 90°C.
Checking distributor stock and pricing after the page loads.
Ningbo Forward Relay M4-012H technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 12.5mA |
| Coil Resistance | 960Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 4.5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.