This dual laminated transformer features a primary side voltage of 115 or 230 volts and a secondary side voltage of 9 or 18 volts. It is designed for use with a primary frequency of 50 or 60 Hz and has a dual primary and dual secondary configuration. The transformer is mounted through a hole and has a lead style of PC pin with 10 terminals. The primary side connection is parallel or series, and the secondary side connection is also parallel or series.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |