This laminated transformer features a primary side voltage of 115V and a secondary side voltage of 12V. It is designed for use in applications with a primary frequency of 50/60Hz. The transformer has a single primary and single secondary configuration and is mounted through a hole. The leads are PC pin style and there are 10 terminals in total.
Ningbo Lishunda Electronics 042-5055.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 042-5055.0 to view detailed technical specifications.
No datasheet is available for this part.