This laminated transformer features a single primary side with a voltage rating of 115V and dual secondary sides with voltage ratings of 9V and 18V. It is designed for through hole mounting with PC pin leads and has 10 terminals. The transformer operates at a frequency of 50/60 Hz and allows for parallel or series connection of the secondary sides.
Ningbo Lishunda Electronics 042-5075.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 042-5075.0 to view detailed technical specifications.
No datasheet is available for this part.