This laminated transformer features a single primary side with a voltage rating of 115V and a frequency range of 50/60Hz. The secondary side is dual-configured, offering 12V and 24V voltage ratings with parallel or series connection options. The transformer is designed for through-hole mounting with 10 PC pin terminals. It is suitable for use in a variety of applications, including power supply and voltage conversion systems.
Ningbo Lishunda Electronics 042-5078.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 042-5078.0 to view detailed technical specifications.
No datasheet is available for this part.