This laminated transformer features a dual primary configuration with a voltage range of 115 to 230V and a secondary voltage of 24V. It has a through hole mounting style with PC pin leads and 10 terminals. The transformer operates at a frequency of 50/60 Hz and has a parallel/series primary side connection.
Ningbo Lishunda Electronics 042-5343.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 042-5343.0 to view detailed technical specifications.
No datasheet is available for this part.