This laminated transformer features a single primary and secondary configuration, with a primary side voltage of 230V and a secondary side voltage of 18V. It is designed for through-hole mounting and has 16 terminals. The transformer operates at a frequency of 50/60 Hz. It is manufactured by Ningbo Lishunda Electronics.
Ningbo Lishunda Electronics 066-0135.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 18V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.