The 066-0137.0 laminated transformer from Ningbo Lishunda Electronics features a single primary side with a voltage rating of 230V and a dual secondary side with voltage ratings of 6V and 12V. The transformer is designed for use in applications with 50/60Hz primary frequencies and can be connected in parallel or series on the secondary side. It has 16 terminals and is mounted through a hole with PC pin leads. This transformer is suitable for use in general applications.
Ningbo Lishunda Electronics 066-0137.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 6|12V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.